MC74HC4066N vs 74VHC4052N feature comparison

MC74HC4066N Rochester Electronics LLC

Buy Now Datasheet

74VHC4052N Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDIP-T14 R-PDIP-T16
JESD-609 Code e0
Length 18.86 mm 19.305 mm
Number of Channels 1 4
Number of Functions 4 1
Number of Terminals 14 16
Off-state Isolation-Nom 40 dB 44 dB
On-state Resistance Match-Nom 20 Ω 5 Ω
On-state Resistance-Max (Ron) 130 Ω 120 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Nom (Vsup) 12 V 4.5 V
Surface Mount NO NO
Switch-off Time-Max 15 ns 37 ns
Switch-on Time-Max 15 ns 46 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare MC74HC4066N with alternatives

Compare 74VHC4052N with alternatives