MC74HC4066N vs 74HC4053PW feature comparison

MC74HC4066N Rochester Electronics LLC

Buy Now Datasheet

74HC4053PW NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code DIP TSSOP
Package Description DIP, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 14 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T14 R-PDSO-G16
JESD-609 Code e0 e4
Length 18.86 mm 5 mm
Number of Channels 1 1
Number of Functions 4 3
Number of Terminals 14 16
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 20 Ω 8 Ω
On-state Resistance-Max (Ron) 130 Ω 160 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.69 mm 1.1 mm
Supply Voltage-Nom (Vsup) 12 V 5 V
Surface Mount NO YES
Switch-off Time-Max 15 ns 36 ns
Switch-on Time-Max 15 ns 37 ns
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 4.4 mm
Base Number Matches 1 6
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Switching BREAK-BEFORE-MAKE

Compare MC74HC4066N with alternatives

Compare 74HC4053PW with alternatives