MC74HC4066AFELG vs CD74HC4053PWR feature comparison

MC74HC4066AFELG onsemi

Buy Now Datasheet

CD74HC4053PWR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description LEAD FREE, EIAJ, SOP-14
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 3
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 120 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 60 ns
Switch-on Time-Max 45 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.275 mm
Base Number Matches 1 2

Compare MC74HC4066AFELG with alternatives