MC74HC4060AD vs CD74HC4060M96 feature comparison

MC74HC4060AD Freescale Semiconductor

Buy Now Datasheet

CD74HC4060M96 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERSIL CORP
Package Description SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
Count Direction UP UP
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 12000000 Hz 20000000 Hz
Max I(ol) 0.0024 A 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 2/6 V
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5
HTS Code 8542.39.00.01
Family HC/UH
Number of Bits 14
Packing Method TR
Propagation Delay (tpd) 375 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Trigger Type NEGATIVE EDGE

Compare CD74HC4060M96 with alternatives