MC74HC4052N vs 5962-9065401MEA feature comparison

MC74HC4052N Freescale Semiconductor

Buy Now Datasheet

5962-9065401MEA Intersil Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERSIL CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16
JESD-609 Code e0 e0
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16
On-state Resistance-Max (Ron) 280 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6,GND/-6 V
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 5
HTS Code 8542.39.00.01
Screening Level MIL-STD-883

Compare 5962-9065401MEA with alternatives