MC74HC4052N
vs
HD74HC4052P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
RENESAS ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
DIP-16
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
19.2 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
4
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
18 Ω
13 Ω
On-state Resistance-Max (Ron)
170 Ω
180 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
5.06 mm
Signal Current-Max
0.025 A
0.025 A
Supply Current-Max (Isup)
0.16 mA
0.04 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
NO
NO
Switch-off Time-Max
15 ns
30 ns
Switch-on Time-Max
15 ns
30 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
Moisture Sensitivity Level
1
Compare MC74HC4052N with alternatives
Compare HD74HC4052P with alternatives