MC74HC4052ADWR2G vs MC14066BF feature comparison

MC74HC4052ADWR2G Rochester Electronics LLC

Buy Now Datasheet

MC14066BF onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOIC SOIC
Package Description HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 EIAJ, SOP-14
Pin Count 16 14
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e3 e4
Length 10.3 mm 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 18 Ω 25 Ω
On-state Resistance-Max (Ron) 170 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 76 ns 80 ns
Switch-on Time-Max 83 ns 120 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 5.275 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SOP14,.3

Compare MC74HC4052ADWR2G with alternatives

Compare MC14066BF with alternatives