MC74HC4052ADW vs MC14066BFR1 feature comparison

MC74HC4052ADW Motorola Mobility LLC

Buy Now Datasheet

MC14066BFR1 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 EIAJ, SOP-14
Pin Count 16 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e0 e4
Length 10.3 mm 10.2 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 40 dB 50 dB
On-state Resistance Match-Nom 30 Ω 25 Ω
On-state Resistance-Max (Ron) 190 Ω 1050 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.05 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 2 V 5 V
Surface Mount YES YES
Switch-off Time-Max 370 ns 80 ns
Switch-on Time-Max 370 ns 120 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.275 mm
Base Number Matches 5 1
Rohs Code Yes
Factory Lead Time 4 Weeks
Normal Position NO
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260

Compare MC74HC4052ADW with alternatives

Compare MC14066BFR1 with alternatives