MC74HC4052ADR2
vs
MM74HC4052M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-16
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Number of Channels
4
4
Number of Functions
1
2
Number of Terminals
16
16
Off-state Isolation-Nom
40 dB
42 dB
On-state Resistance Match-Nom
18 Ω
20 Ω
On-state Resistance-Max (Ron)
170 Ω
230 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.08 mA
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
76 ns
290 ns
Switch-on Time-Max
83 ns
355 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare MC74HC4052ADR2 with alternatives
Compare MM74HC4052M with alternatives