MC74HC4051DWR2 vs MAX4053ACSE+T feature comparison

MC74HC4051DWR2 onsemi

Buy Now Datasheet

MAX4053ACSE+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V -8 V
Neg Supply Voltage-Min (Vsup) -1 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -5 V
Number of Channels 8 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 90 dB
On-state Resistance Match-Nom 18 Ω 6 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Signal Current-Max 0.025 A
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 1 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 15 ns 150 ns
Switch-on Time-Max 15 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
Output SEPARATE OUTPUT
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC4051DWR2 with alternatives

Compare MAX4053ACSE+T with alternatives