MC74HC4051DR2
vs
MAX4620EUD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
TSSOP
Package Description
PLASTIC, SOIC-16
4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14
Pin Count
16
14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e0
e0
Length
9.9 mm
5 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
14
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
40 Ω
0.6 Ω
On-state Resistance-Max (Ron)
140 Ω
120 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
12 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
6 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
15 ns
150 ns
Switch-on Time-Max
15 ns
300 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Compare MC74HC4051DR2 with alternatives
Compare MAX4620EUD with alternatives