MC74HC4051D vs MC74VHC4053DTR2 feature comparison

MC74HC4051D Freescale Semiconductor

Buy Now Datasheet

MC74VHC4053DTR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description SOP, SOP16,.25 PLASTIC, TSSOP-16
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Number of Channels 8 2
Number of Functions 1 3
Number of Terminals 16 16
On-state Resistance-Max (Ron) 280 Ω 25 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 2/6,GND/-6 V
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 5 4
HTS Code 8542.39.00.01
Length 5 mm
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 15 Ω
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V
Switch-off Time-Max 30 ns
Switch-on Time-Max 30 ns
Width 4.4 mm