MC74HC4051D vs CD74HCT4051M96 feature comparison

MC74HC4051D onsemi

Buy Now Datasheet

CD74HCT4051M96 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 18 Ω
On-state Resistance-Max (Ron) 170 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 15 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 5 5

Compare MC74HC4051D with alternatives

Compare CD74HCT4051M96 with alternatives