MC74HC4051ADWG
vs
MAX4583EUE+T
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
SO-16 WB
|
16-TSSOP_4.4-4.4_MM
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
751G-03
|
16-TSSOP_4.4-4.4_MM
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
34 Weeks, 1 Day
|
|
Samacsys Manufacturer |
onsemi
|
Analog Devices
|
Additional Feature |
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
|
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPDT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
10.3 mm
|
5 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
-4.5 V
|
-5 V
|
Number of Channels |
8
|
1
|
Number of Functions |
1
|
3
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
40 dB
|
73 dB
|
On-state Resistance Match-Nom |
18 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
170 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.4
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1.1 mm
|
Signal Current-Max |
0.025 A
|
0.02 A
|
Supply Current-Max (Isup) |
0.08 mA
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
76 ns
|
100 ns
|
Switch-on Time-Max |
83 ns
|
200 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
1998-01-03
|
|
|
|
Compare MC74HC4051ADWG with alternatives
Compare MAX4583EUE+T with alternatives