MC74HC4020JDS vs SN74HC4020DBR feature comparison

MC74HC4020JDS Rochester Electronics LLC

Buy Now Datasheet

SN74HC4020DBR Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , SSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type BINARY COUNTER BINARY COUNTER
Base Number Matches 1 3
kg CO2e/kg 12.4
Average Weight (mg) 84.75
CO2e (mg) 1050.9
Category CO2 Kg 12.4
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature 12 OUTPUTS AVAILABLE
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
Length 6.2 mm
Load/Preset Input YES
Mode of Operation ASYNCHRONOUS
Number of Bits 14
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 190 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 5.3 mm
fmax-Min 25 MHz

Compare MC74HC4020JDS with alternatives

Compare SN74HC4020DBR with alternatives