MC74HC4017ND vs MC74HC4017JS feature comparison

MC74HC4017ND Motorola Mobility LLC

Buy Now Datasheet

MC74HC4017JS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type RING COUNTER RING COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 69 ns
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 13 MHz
Base Number Matches 3 3

Compare MC74HC4017ND with alternatives

Compare MC74HC4017JS with alternatives