MC74HC393JDS vs SN74HC393N feature comparison

MC74HC393JDS Rochester Electronics LLC

Buy Now Datasheet

SN74HC393N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type DECADE COUNTER BINARY COUNTER
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UP
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.0052 A
Mode of Operation ASYNCHRONOUS
Number of Bits 4
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 62 ns
Propagation Delay (tpd) 360 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 28 MHz

Compare MC74HC393JDS with alternatives

Compare SN74HC393N with alternatives