MC74HC393ADR2 vs CD4017AD3 feature comparison

MC74HC393ADR2 onsemi

Buy Now Datasheet

CD4017AD3 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOIC-14 DIP, DIP16,.3
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Count Direction UP UP
Family HC/UH 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-CDIP-T16
JESD-609 Code e0 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A 0.00051 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Number of Bits 4 10
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Propagation Delay (tpd) 300 ns 650 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 3.9 mm
fmax-Min 40 MHz
Base Number Matches 2 1
Prop. Delay@Nom-Sup 300 ns
Screening Level MIL-STD-883 Class B (Modified)

Compare MC74HC393ADR2 with alternatives

Compare CD4017AD3 with alternatives