MC74HC390ANG vs SN54HC390FKR feature comparison

MC74HC390ANG onsemi

Buy Now Datasheet

SN54HC390FKR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description HALOGEN AND ROHS COMPLIANT, PLASTIC, DIP-16 QCCN,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature ONE FUNCTION HAS 1 BIT DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e3
Length 19.175 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 4
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 300 ns 55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 8.89 mm
fmax-Min 40 MHz 20 MHz
Base Number Matches 1 1

Compare MC74HC390ANG with alternatives

Compare SN54HC390FKR with alternatives