MC74HC365N vs MM54HC365J feature comparison

MC74HC365N Motorola Mobility LLC

Buy Now Datasheet

MM54HC365J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 36 ns 36 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Pbfree Code No

Compare MC74HC365N with alternatives

Compare MM54HC365J with alternatives