MC74HC365ADG
vs
74HC365PW,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
NXP SEMICONDUCTORS
Part Package Code
SOIC 16 LEAD
TSSOP
Package Description
SOIC-16
PLASTIC, TSSOP-16
Pin Count
16
16
Manufacturer Package Code
751B-05
SOT403-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e4
Length
9.9 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.0078 A
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
1
6
Number of Functions
6
1
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
36 ns
29 ns
Propagation Delay (tpd)
180 ns
29 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
Yes
Additional Feature
WITH DUAL OUTPUT ENABLE
Compare MC74HC365ADG with alternatives
Compare 74HC365PW,118 with alternatives
74HC365PW,118 vs M74HC365TTR
74HC365PW,118 vs SN74HC365PWR
74HC365PW,118 vs MC74HC365ADT
74HC365PW,118 vs SN74HC365PWRG4
74HC365PW,118 vs SN74HC365PWT
74HC365PW,118 vs HD74HC365T
74HC365PW,118 vs 74HC365PW,112
74HC365PW,118 vs 74HC365PW-T
74HC365PW,118 vs SN74HC365PWRE4