MC74HC244ADWG
vs
MM74HC244WM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SOIC-20
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
3
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
135 ns
208 ns
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
5
Rohs Code
Yes
Compare MC74HC244ADWG with alternatives
Compare MM74HC244WM with alternatives