MC74HC244ADTR2 vs MC74HCT244ADT feature comparison

MC74HC244ADTR2 Motorola Semiconductor Products

Buy Now Datasheet

MC74HCT244ADT Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description TSSOP, TSSOP, TSSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 3 5
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.006 A
Package Equivalence Code TSSOP20,.25
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Terminal Finish Tin/Lead (Sn/Pb)