MC74HC20N
vs
SN74LS20J
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
DIP
|
|
Package Description |
PLASTIC, DIP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDIP-T14
|
R-XDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
18.86 mm
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
2
|
|
Number of Inputs |
4
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
27 ns
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.69 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
DIP14,.3
|
Power Supplies |
|
5 V
|
Prop. Delay@Nom-Sup |
|
15 ns
|
Schmitt Trigger |
|
NO
|
|
|
|