MC74HC1G08DTT1 vs MC74HC1G08DBVT1G feature comparison

MC74HC1G08DTT1 onsemi

Buy Now Datasheet

MC74HC1G08DBVT1G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TSOP SC-74A-5 3.00x1.50x0.95, 0.95P
Package Description SC-59, SOT-23, TSOP-5 SC-74A , 5 PIN
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi onsemi
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 3 mm 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.002 A 0.0026 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Prop. Delay@Nom-Sup 35 ns 90 ns
Propagation Delay (tpd) 155 ns 155 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.5 mm 1.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 318BQ
Factory Lead Time 53 Weeks, 1 Day
Date Of Intro 2018-11-16
Power Supply Current-Max (ICC) 25 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MC74HC1G08DTT1 with alternatives

Compare MC74HC1G08DBVT1G with alternatives