MC74HC165N
vs
SN74HC165N3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CLOCK INHIBIT
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
45 ns
225 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
20 MHz
29 MHz
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC74HC165N with alternatives
Compare SN74HC165N3 with alternatives