MC74HC139ADR2
vs
DV74HC139AD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
AVG SEMICONDUCTORS
Package Description
SOP, SOP16,.25
SOP,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power Supplies
2/6 V
Prop. Delay@Nom-Sup
35 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
Length
9.9 mm
Output Polarity
INVERTED
Propagation Delay (tpd)
175 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Width
3.9 mm
Compare DV74HC139AD with alternatives