MC74HC138ADR2
vs
74HC138BQ-Q100,115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
NEXPERIA
Part Package Code
SOIC
QFN
Package Description
SOP, SOP16,.25
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Nexperia
Family
HC/UH
HC/UH
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PQCC-N16
JESD-609 Code
e0
e4
Length
9.9 mm
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP16,.25
LCC16,.1X.14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
235
260
Prop. Delay@Nom-Sup
41 ns
Propagation Delay (tpd)
205 ns
225 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
3.9 mm
2.5 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT763-1
Factory Lead Time
8 Weeks
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74HC138ADR2 with alternatives
Compare 74HC138BQ-Q100,115 with alternatives