MC74HC132ADDR2 vs CD74HC132M feature comparison

MC74HC132ADDR2 Motorola Mobility LLC

Buy Now Datasheet

CD74HC132M Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
MOTOROLA INC ROCHESTER ELECTRONICS INC
SOIC
SOP, ,
14
unknown unknown
8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
8.65 mm
50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
38 ns 38 ns
Not Qualified COMMERCIAL
1.75 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
GULL WING GULL WING
1.27 mm
DUAL DUAL
3.9 mm
2 6

Compare MC74HC132ADDR2 with alternatives