MC74HC11D vs SN74HC11DE4 feature comparison

MC74HC11D Motorola Mobility LLC

Buy Now Datasheet

SN74HC11DE4 Rochester Electronics LLC

Buy Now Datasheet
No
Obsolete Active
MOTOROLA INC ROCHESTER ELECTRONICS LLC
SOIC
SOP, SOP,
14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e0
8.65 mm 8.65 mm
50 pF
AND GATE AND GATE
3 3
3 3
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
38 ns 125 ns
Not Qualified
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
3 2

Compare MC74HC11D with alternatives

Compare SN74HC11DE4 with alternatives