MC74HC04DR2 vs M38510/65702B2A feature comparison

MC74HC04DR2 Motorola Mobility LLC

Buy Now Datasheet

M38510/65702B2A Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP14,.25 QCCN,
Pin Count 14 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 151.15
CO2e (mg) 1874.26
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 S-XQCC-N20
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP QCCN
Package Equivalence Code SOP14,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 33 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class B

Compare MC74HC04DR2 with alternatives

Compare M38510/65702B2A with alternatives