MC74HC00AFG vs SN74HC00NSRG4 feature comparison

MC74HC00AFG onsemi

Buy Now Datasheet

SN74HC00NSRG4 Rochester Electronics LLC

Buy Now Datasheet
Yes
Obsolete Active
ONSEMI ROCHESTER ELECTRONICS LLC
SOIC
LEAD FREE, EIAJ, SO-14 GREEN, PLASTIC, SOP-14
14
unknown unknown
8542.39.00.01 8542.39.00.01
4 Weeks
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4
10.2 mm 10.2 mm
50 pF
NAND GATE NAND GATE
0.004 A
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
RAIL
260
22 ns
110 ns 115 ns
Not Qualified
NO
2.05 mm 2 mm
6 V 6 V
2 V 2 V
3 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.275 mm 5.3 mm
1 2

Compare MC74HC00AFG with alternatives

Compare SN74HC00NSRG4 with alternatives