MC74F534J
vs
74F534N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
PHILIPS COMPONENTS
Package Description
DIP, DIP20,.3
DIP-20
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
BUS DRIVER
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Base Number Matches
3
1
HTS Code
8542.39.00.01
Family
F/FAST
Load Capacitance (CL)
50 pF
Number of Bits
8
Number of Ports
2
Output Polarity
INVERTED
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
7.5 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare 74F534N with alternatives