MC74F374DWR2
vs
N74F374D
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NXP SEMICONDUCTORS
Package Description
SOP, SOP20,.4
7.50 MM, PLASTIC, SOT-163-1, SO-20
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Logic IC Type
D FLIP-FLOP
BUS DRIVER
Max Frequency@Nom-Sup
70000000 Hz
140000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
Power Supplies
5 V
Power Supply Current-Max (ICC)
86 mA
86 mA
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
3
5
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
20
HTS Code
8542.39.00.01
Family
F/FAST
Length
12.8 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Number of Bits
8
Number of Ports
2
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
8.5 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Compare N74F374D with alternatives