MC74F251J
vs
JD54F251BEA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
E2V TECHNOLOGIES PLC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
,
Pin Count
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Length
19.495 mm
19.94 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
0.024 A
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
24 mA
24 mA
Prop. Delay@Nom-Sup
10.5 ns
9 ns
Propagation Delay (tpd)
10.5 ns
9 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
1
Additional Feature
LG_MAX
Load Capacitance (CL)
50 pF
Compare MC74F251J with alternatives
Compare JD54F251BEA with alternatives