MC74F20DDR2
vs
MC74F20DDR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
2
2
Number of Inputs
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
5.1 mA
5.1 mA
Propagation Delay (tpd)
5.3 ns
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
Compare MC74F20DDR2 with alternatives
Compare MC74F20DDR2 with alternatives