MC74F193N
vs
M38510/34304BEA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
F/FAST
F/FAST
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
13.5 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
90 MHz
70 MHz
Base Number Matches
3
5
Screening Level
MIL-PRF-38535
Compare MC74F193N with alternatives
Compare M38510/34304BEA with alternatives