MC74F193DR2
vs
74F193VCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
10.3 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
13.5 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
7.5 mm
fmax-Min
90 MHz
125 MHz
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Compare MC74F193DR2 with alternatives
Compare 74F193VCQR with alternatives