MC74F132N vs MC74F132J feature comparison

MC74F132N Motorola Semiconductor Products

Buy Now Datasheet

MC74F132J Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description 646-06 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 19.5 mA 19.5 mA
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Schmitt Trigger YES

Compare MC74F132N with alternatives

Compare MC74F132J with alternatives