MC74F04D
vs
74F04SC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS LLC
Package Description
SOP, SOP14,.25
0.150 INCH, MS-120, SOIC-14
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e3
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.02 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Supplies
5 V
Power Supply Current-Max (ICC)
15.3 mA
Prop. Delay@Nom-Sup
6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
4
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
Family
F/FAST
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Propagation Delay (tpd)
6 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
3.9 mm
Compare 74F04SC with alternatives