MC74F00D vs I74F00D feature comparison

MC74F00D Freescale Semiconductor

Buy Now Datasheet

I74F00D Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NEXPERIA
Package Description SOP, SOP14,.25 SOP-14
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.02 A
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V
Power Supply Current-Max (ICC) 10.2 mA
Prop. Delay@Nom-Sup 6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Family F/FAST
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6.5 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare I74F00D with alternatives