MC74F00D vs 74F00SC feature comparison

MC74F00D Freescale Semiconductor

Buy Now Datasheet

74F00SC Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.02 A 0.02 A
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5 V
Power Supply Current-Max (ICC) 10.2 mA 10.2 mA
Prop. Delay@Nom-Sup 6 ns 6 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
HTS Code 8542.39.00.01
Additional Feature 4000V ESD PROTECTION
Family F/FAST
Length 8.62 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 6 ns
Seated Height-Max 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 3.9 mm