MC74ACT652DWG
vs
54ACTQ657LMQR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOIC-24
QCCN,
Pin Count
24
Reach Compliance Code
unknown
unknown
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Family
ACT
ACT
JESD-30 Code
R-PDSO-G24
S-CQCC-N28
JESD-609 Code
e3
Length
15.395 mm
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
16.5 ns
9 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
11.43 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare MC74ACT652DWG with alternatives
Compare 54ACTQ657LMQR with alternatives