MC74ACT623DW
vs
V62/06609-01XE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SSOP
Package Description
SOP, SOP20,.4
SSOP, SSOP48,.4
Pin Count
20
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ACT
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G48
JESD-609 Code
e0
e4
Length
12.8 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.064 A
Number of Bits
8
8
Number of Functions
1
16
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP20,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
4.6 ns
Propagation Delay (tpd)
9 ns
4.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.49 mm
Base Number Matches
2
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
35 mA
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74ACT623DW with alternatives
Compare V62/06609-01XE with alternatives