MC74ACT352DC vs 54ACT251LMQB feature comparison

MC74ACT352DC Motorola Semiconductor Products

Buy Now Datasheet

54ACT251LMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-16 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 9.9 mm 8.89 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 1
Number of Inputs 4 8
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.905 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm 8.89 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Package Equivalence Code LCC20,.35SQ
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 19.5 ns
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare MC74ACT352DC with alternatives

Compare 54ACT251LMQB with alternatives