MC74ACT160NC vs CD4516BFMSH feature comparison

MC74ACT160NC Motorola Semiconductor Products

Buy Now Datasheet

CD4516BFMSH Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP BIDIRECTIONAL
Family ACT 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-XDIP-T16
Length 19.175 mm
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11.5 ns 540 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2000000 Hz
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 864 ns
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Total Dose 1M Rad(Si) V

Compare MC74ACT160NC with alternatives