MC74ACT151DCR1 vs 74ACT253FCTR feature comparison

MC74ACT151DCR1 Motorola Semiconductor Products

Buy Now Datasheet

74ACT253FCTR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-16 CERAMIC, FP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-PDSO-G16 R-CDFP-F16
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 8 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 16.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.159 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 6.731 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 16
Output Characteristics 3-STATE
Package Equivalence Code FL16,.3

Compare MC74ACT151DCR1 with alternatives

Compare 74ACT253FCTR with alternatives