MC74ACT04NG vs TC74ACT04P feature comparison

MC74ACT04NG Rochester Electronics LLC

Buy Now Datasheet

TC74ACT04P Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, DIP-14 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3
Length 18.86 mm 19.25 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 9 ns 9 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.69 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Samacsys Manufacturer Toshiba
Load Capacitance (CL) 50 pF
Max I(ol) 0.075 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 150 mA
Prop. Delay@Nom-Sup 9 ns
Schmitt Trigger NO

Compare TC74ACT04P with alternatives