MC74AC540M vs MC74AC540MR1 feature comparison

MC74AC540M onsemi

Buy Now Datasheet

MC74AC540MR1 onsemi

Buy Now Datasheet
Yes No
Obsolete Obsolete
ONSEMI ON SEMICONDUCTOR
SOIC
EIAJ, PLASTIC PACKAGE-20 PLASTIC, EIAJ, SOP-20
20
unknown not_compliant
8542.39.00.01 8542.39.00.01
4 Weeks
ENABLE LOW ENABLE LOW
AC AC
R-PDSO-G20 R-PDSO-G20
e4 e0
12.575 mm 12.575 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
INVERTED INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.3 SOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
RAIL TR
8 ns 8 ns
8 ns 8 ns
Not Qualified Not Qualified
2.05 mm 2.05 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5.275 mm 5.275 mm
2 1

Compare MC74AC540M with alternatives

Compare MC74AC540MR1 with alternatives