MC74AC374DWCR2 vs HD74AC374FP feature comparison

MC74AC374DWCR2 Motorola Mobility LLC

Buy Now Datasheet

HD74AC374FP Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.3
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 10 ns 15.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.2 mm
Supply Voltage-Max (Vsup) 6 V 3.6 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.5 mm
Base Number Matches 1 6
Pbfree Code Yes
Rohs Code Yes
Additional Feature ALSO OPERATES WITH 5V SUPPLY
Max Frequency@Nom-Sup 60000000 Hz
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20
Trigger Type POSITIVE EDGE

Compare MC74AC374DWCR2 with alternatives

Compare HD74AC374FP with alternatives